Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | POWER INTEGRATIONS |
|---|---|
| Manufacturer Part No | SIC1182KQCopy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | 62AJ4903 |
| Product Range | SCALE-iDriver |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 1+ | $11.230 |
| 10+ | $10.940 |
| 100+ | $10.110 |
| 500+ | $9.910 |
| 1000+ | $9.710 |
| 2500+ | $9.650 |
| 10000+ | $9.460 |
Price for:Each
Minimum: 1
Multiple: 1
$11.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | POWER INTEGRATIONS |
|---|---|
| Manufacturer Part No | SIC1182KQCopy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | 62AJ4903 |
| Product Range | SCALE-iDriver |
| Technical Datasheet | |
| No. of Channels | 1Channels |
| Gate Driver Type | Isolated |
| Driver Configuration | - |
| Power Switch Type | IGBT, SiC MOSFET |
| No. of Pins | 15Pins |
| Driver Case Style | eSOP-R16B |
| IC Case / Package | eSOP-R16B |
| IC Mounting | Surface Mount |
| Input Type | - |
| Source Current | 7.8A |
| Sink Current | 7.3A |
| Supply Voltage Min | 4.75mV |
| Supply Voltage Max | 5.25V |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Input Delay | 265ns |
| Output Delay | 270ns |
| Product Range | SCALE-iDriver |
| Qualification | AEC-Q100 |
| MSL | MSL 3 - 168 hours |
| SVHC | No SVHC (21-Jan-2025) |
Technical Specifications
| No. of Channels | 1Channels |
|---|---|
| Driver Configuration | - |
| No. of Pins | 15Pins |
| IC Case / Package | eSOP-R16B |
| Input Type | - |
| Sink Current | 7.3A |
| Supply Voltage Max | 5.25V |
| Operating Temperature Max | 125°C |
| Output Delay | 270ns |
| Qualification | AEC-Q100 |
| SVHC | No SVHC (21-Jan-2025) |
| Gate Driver Type | Isolated |
|---|---|
| Power Switch Type | IGBT, SiC MOSFET |
| Driver Case Style | eSOP-R16B |
| IC Mounting | Surface Mount |
| Source Current | 7.8A |
| Supply Voltage Min | 4.75mV |
| Operating Temperature Min | -40°C |
| Input Delay | 265ns |
| Product Range | SCALE-iDriver |
| MSL | MSL 3 - 168 hours |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
