
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.510 | $3.51 |
| Total Price | $3.51 | ||
| Quantity | Price |
|---|---|
| 1+ | $3.510 |
| 50+ | $3.160 |
| 100+ | $2.810 |
| 250+ | $2.760 |
| 500+ | $2.690 |
| 1000+ | $2.640 |
| 2500+ | $2.590 |
| 5000+ | $2.530 |
Product Information
Product Overview
SCALE-iDriver family single channel IGBT and MOSFET gate driver in an eSOP package. Reinforced galvanic isolation is provided by Power Integrations’ revolutionary solid insulator FluxLink technology. Up to 5A peak output drive current enables the product to drive devices with nominal currents of up to 300A. For gate drive requirements that exceed the stand-alone capability of SID1102K, additionally AUXGL and AUXGH output pins can drive external n-channel MOSFETs as a booster stage, giving customers full freedom and control of their system design. Controller (PWM) signals are compatible with 5V CMOS logic, which may also be adjusted to 15 V levels by using external resistor divider. It features 100% production partial discharge test and reinforced insulation meets VDE V 0884-10. Applications include general purpose and servo drives, UPS, solar, welding inverters and power supplies.
- Highly Integrated, compact footprint
- Single channel providing up to 5A peak gate drive current
- Up to 5A IGBT/MOSFET gate driver with reinforced galvanic isolation up to 1200V blocking voltage
- Auxiliary outputs for external booster stage for increased peak drive current
- Integrated FluxLink™ technology providing safe isolation between primary and secondary-side
- Rail-to-rail stabilized output voltage, unipolar supply voltage for secondary-side
- Suitable for 600V / 650V / 1200V IGBT and MOSFET switches
- Up to 75KHz switching frequency, propagation delay jitter of ±5ns
- High common mode transient immunity
- Undervoltage lock-out protection for primary and secondary-side (UVLO)
Technical Specifications
1Channels
High Side and Low Side
16Pins
eSOP
-
5A
5.25V
125°C
262ns
-
No SVHC (21-Jan-2025)
Isolated
IGBT, MOSFET
eSOP
Surface Mount
5A
4.75V
-40°C
262ns
SCALE-iDriver
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
