Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | POWER INTEGRATIONS |
|---|---|
| Manufacturer Part No | TNY277PGCopy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 72AC6721 |
| Product Range | TinySwitch-III Series |
| Your Part Number | |
| Technical Datasheet |
500 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.991 |
| 10+ | $0.906 |
| 100+ | $0.820 |
| 500+ | $0.758 |
| 1000+ | $0.694 |
| 2500+ | $0.657 |
| 10000+ | $0.620 |
Price for:Each
Minimum: 1
Multiple: 1
$0.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | POWER INTEGRATIONS |
|---|---|
| Manufacturer Part No | TNY277PGCopy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 72AC6721 |
| Product Range | TinySwitch-III Series |
| Technical Datasheet | |
| Input Voltage Min | 85VAC |
| Input Voltage AC Min | 85V |
| Input Voltage AC Max | 265V |
| Input Voltage Max | 265VAC |
| AC / DC Converter Case Style | DIP |
| IC Case / Package | DIP |
| No. of Pins | 8Pins |
| Power Rating | 8W |
| Power Rating Max | 8W |
| Topology | - |
| Isolation | Isolated |
| Power Switch Voltage Rating | 700V |
| Power Switch Current Rating | 365µA |
| Switching Frequency | 132kHz |
| IC Mounting | Through Hole |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 150°C |
| Product Range | TinySwitch-III Series |
| Qualification | - |
| SVHC | No SVHC (21-Jan-2025) |
Technical Specifications
| Input Voltage Min | 85VAC |
|---|---|
| Input Voltage AC Max | 265V |
| AC / DC Converter Case Style | DIP |
| No. of Pins | 8Pins |
| Power Rating Max | 8W |
| Isolation | Isolated |
| Power Switch Current Rating | 365µA |
| IC Mounting | Through Hole |
| Operating Temperature Max | 150°C |
| Qualification | - |
| Input Voltage AC Min | 85V |
|---|---|
| Input Voltage Max | 265VAC |
| IC Case / Package | DIP |
| Power Rating | 8W |
| Topology | - |
| Power Switch Voltage Rating | 700V |
| Switching Frequency | 132kHz |
| Operating Temperature Min | -40°C |
| Product Range | TinySwitch-III Series |
| SVHC | No SVHC (21-Jan-2025) |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
