Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOWER INTEGRATIONS
Manufacturer Part NoTOP222YNCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.29AK8532
Product RangeTOP220 Series
Your Part Number
878 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.360 |
| 10+ | $3.300 |
| 25+ | $3.220 |
| 50+ | $3.160 |
| 100+ | $3.080 |
| 250+ | $3.020 |
| 500+ | $2.960 |
Price for:Each
Minimum: 1
Multiple: 1
$3.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOWER INTEGRATIONS
Manufacturer Part NoTOP222YNCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.29AK8532
Product RangeTOP220 Series
Technical Datasheet
Input Voltage AC Min85V
Input Voltage Min85VAC
Input Voltage AC Max265V
Input Voltage Max265VAC
IC Case / PackageTO-220
AC / DC Converter Case StyleTO-220
No. of Pins3Pins
Power Rating Max25W
Power Rating25W
TopologyFlyback
IsolationIsolated, Non Isolated
Power Switch Voltage Rating700V
Power Switch Current Rating1.2mA
Switching Frequency100kHz
IC MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product RangeTOP220 Series
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Input Voltage AC Min
85V
Input Voltage AC Max
265V
IC Case / Package
TO-220
No. of Pins
3Pins
Power Rating
25W
Isolation
Isolated, Non Isolated
Power Switch Current Rating
1.2mA
IC Mounting
Through Hole
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Input Voltage Min
85VAC
Input Voltage Max
265VAC
AC / DC Converter Case Style
TO-220
Power Rating Max
25W
Topology
Flyback
Power Switch Voltage Rating
700V
Switching Frequency
100kHz
Operating Temperature Min
-40°C
Product Range
TOP220 Series
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
