TOP227YN
AC / DC Converter, Boost, Buck, Flyback, Forward, 85 to 265 VAC, 90 W, TO-220-3, -40 °C to 150 °C

| Manufacturer | POWER INTEGRATIONS |
|---|---|
| Manufacturer Part No | TOP227YNCopy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 98K1806 |
| Product Range | TOPSwitch-II Series |
| Your Part Number | |
| Technical Datasheet |
500 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $5.610 |
| 10+ | $5.490 |
| 25+ | $5.380 |
| 50+ | $5.270 |
| 100+ | $5.150 |
| 250+ | $5.050 |
| 500+ | $4.950 |
Product Information
| Manufacturer | POWER INTEGRATIONS |
|---|---|
| Manufacturer Part No | TOP227YNCopy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 98K1806 |
| Product Range | TOPSwitch-II Series |
| Technical Datasheet | |
| Input Voltage Min | 85VAC |
| Input Voltage | 265V |
| Input Voltage AC Min | 85V |
| Output Voltage | 700V |
| Input Voltage AC Max | 265V |
| Input Voltage Max | 265VAC |
| IC Case / Package | TO-220 |
| AC / DC Converter Case Style | TO-220 |
| Output Current | 300mA |
| Supply Voltage Min | 36V |
| No. of Pins | 3Pins |
| Supply Voltage Max | 36V |
| Power Rating | 90W |
| Power Rating Max | 90W |
| Topology | Boost, Buck, Flyback, Forward |
| Isolation | Isolated, Non Isolated |
| Power Switch Voltage Rating | 700V |
| Power Switch Current Rating | 1.4mA |
| Switching Frequency | 100kHz |
| IC Mounting | Through Hole |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 150°C |
| Product Range | TOPSwitch-II Series |
| Qualification | - |
| MSL | - |
| SVHC | No SVHC (21-Jan-2025) |
Product Overview
The TOP227YN is a second generation, TOPSwitch-II three terminal off line PWM switch in 3 pin TO-220 package. It is a lowcost and lowest component count switcher solution. Many significant circuit enhancements that reduce sensitivity to board layout and line transients make the design easier. TOPSwitch-II family is more cost effective and provides several enhancements over first generation TOPSwitch family. It incorporates all functions necessary for switched mode control system into three terminal monolithic IC. The TOP227YN has built-in auto restart and current limiting features. It works with primary or opto feedback. The circuit simplicity and design tools reduce time to market. This PWM switch implements flyback, forward, boost or buck topologies. It integrates the high voltage power MOSFET, PWM control, fault protection and other control circuitry onto a single CMOS chip.
- Output power of 150W at 100/115/230VAC single voltage input and 90W at 85 to 265VAC wide input
- Output frequency of 100KHz
- Duty cycle range from 1.7% to 67%
- Drain supply voltage of 36V
- Cost competitive with liners above 5W
- Very low AC/DC losses and up to 90% efficiency
- Latching thermal shutdown for system level protection
- Stable in discontinuous or continuous conduction mode
- Source connected tab for low EMI
- Operating junction temperature range from -40°C to 150°C
Applications
Consumer Electronics, Portable Devices, Audio, Power Management, Multimedia
Warnings
Do not plug this device into a hot IC socket during test. External CONTROL pin capacitance may be charged to excessive voltage and cause device damage.
Technical Specifications
| Input Voltage Min | 85VAC |
|---|---|
| Input Voltage AC Min | 85V |
| Input Voltage AC Max | 265V |
| IC Case / Package | TO-220 |
| Output Current | 300mA |
| No. of Pins | 3Pins |
| Power Rating | 90W |
| Topology | Boost, Buck, Flyback, Forward |
| Power Switch Voltage Rating | 700V |
| Switching Frequency | 100kHz |
| Operating Temperature Min | -40°C |
| Product Range | TOPSwitch-II Series |
| MSL | - |
| Input Voltage | 265V |
|---|---|
| Output Voltage | 700V |
| Input Voltage Max | 265VAC |
| AC / DC Converter Case Style | TO-220 |
| Supply Voltage Min | 36V |
| Supply Voltage Max | 36V |
| Power Rating Max | 90W |
| Isolation | Isolated, Non Isolated |
| Power Switch Current Rating | 1.4mA |
| IC Mounting | Through Hole |
| Operating Temperature Max | 150°C |
| Qualification | - |
| SVHC | No SVHC (21-Jan-2025) |
Technical Docs (1)
Alternatives for TOP227YN
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
