TOP246YN
AC/DC Off-Line Switcher IC, TOPSwitch-GX, Flyback, 85- 265 VAC, 132 kHz, 4.32 A out, 125 W, TO-220-7

| Manufacturer | POWER INTEGRATIONS |
|---|---|
| Manufacturer Part No | TOP246YNCopy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 93K0786 |
| Product Range | TOPSwitch-GX Series |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $3.320 |
| 10+ | $3.170 |
| 25+ | $3.030 |
| 50+ | $2.880 |
| 100+ | $2.730 |
| 250+ | $2.680 |
| 500+ | $2.630 |
Product Information
| Manufacturer | POWER INTEGRATIONS |
|---|---|
| Manufacturer Part No | TOP246YNCopy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 93K0786 |
| Product Range | TOPSwitch-GX Series |
| Technical Datasheet | |
| Input Voltage AC Min | 85V |
| Input Voltage Min | 85VAC |
| Input Voltage Max | 265VAC |
| Input Voltage AC Max | 265V |
| AC / DC Converter Case Style | TO-220 |
| IC Case / Package | TO-220 |
| No. of Pins | 7Pins |
| Power Rating Max | 125W |
| Power Rating | 125W |
| Topology | Flyback |
| Isolation | Isolated |
| Power Switch Voltage Rating | 700V |
| Power Switch Current Rating | 2.2mA |
| Switching Frequency | 132kHz |
| IC Mounting | Through Hole |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 150°C |
| Product Range | TOPSwitch-GX Series |
| Qualification | - |
| MSL | - |
| SVHC | No SVHC (21-Jan-2025) |
Product Overview
The TOP246YN is a TOPSwitch-GX EcoSmart integrated off line switcher in 6 pin TO-220 package. TOPSwitch-GX uses same proven topology as TOPSwitch which cost effectively by integrating high voltage power MOSFET, PWM control, fault protection and other control circuitry onto a single CMOS chip. Many new functions are integrated to reduce system cost, improve design flexibility, high performance and energy efficient. The TOP246YN features soft start, frequency jittering for lower EMI, wider DCMAX, hysteretic thermal shutdown and larger creepage packages. In addition all critical parameters (current limit, frequency, PWM gain) have tighter temperature and absolute tolerances to simplify design and optimize system cost.
- Output power of 125W at 230VAC and 90W at 85VAC to 265VAC in open frame design
- Output power of 60W at 230VAC and 40W at 85VAC to 265VAC in non ventilated enclosed adapter
- Extended power range for higher power applications
- Wider duty cycle for more power, smaller input capacitor
- Regulates to zero load without dummy loading
- 132KHz frequency reduces transformer/power supply size
- Hysteretic thermal shutdown for automatic fault recovery
- Large thermal hysteresis prevents PC board overheating
- Switching frequency of 132KHz (frequency pin connected to source) and 66KHz (connected to control)
- Operating junction temperature range from -40°C to 150°C
Applications
Consumer Electronics, Portable Devices, Power Management
Technical Specifications
| Input Voltage AC Min | 85V |
|---|---|
| Input Voltage Max | 265VAC |
| AC / DC Converter Case Style | TO-220 |
| No. of Pins | 7Pins |
| Power Rating | 125W |
| Isolation | Isolated |
| Power Switch Current Rating | 2.2mA |
| IC Mounting | Through Hole |
| Operating Temperature Max | 150°C |
| Qualification | - |
| SVHC | No SVHC (21-Jan-2025) |
| Input Voltage Min | 85VAC |
|---|---|
| Input Voltage AC Max | 265V |
| IC Case / Package | TO-220 |
| Power Rating Max | 125W |
| Topology | Flyback |
| Power Switch Voltage Rating | 700V |
| Switching Frequency | 132kHz |
| Operating Temperature Min | -40°C |
| Product Range | TOPSwitch-GX Series |
| MSL | - |
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
