Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOWERCONNECTIONS
Manufacturer Part NoCP3BCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.24M1114
Your Part Number
133 In Stock
103 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.020 |
| 10+ | $3.840 |
| 25+ | $3.610 |
| 50+ | $3.350 |
| 100+ | $3.150 |
| 250+ | $2.910 |
| 500+ | $2.650 |
| 1000+ | $2.510 |
Price for:Each
Minimum: 1
Multiple: 1
$4.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOWERCONNECTIONS
Manufacturer Part NoCP3BCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.24M1114
Technical Datasheet
Convert FromEuro
Convert ToAustralian Plug
Current Rating2.5A
Fuse Current10A
Connector ColourBlack
Connector Body Material-
Voltage Rating VAC250V
Product Range-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Convert From
Euro
Current Rating
2.5A
Connector Colour
Black
Voltage Rating VAC
250V
SVHC
No SVHC (14-Jun-2023)
Convert To
Australian Plug
Fuse Current
10A
Connector Body Material
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
