Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOWERCONNECTIONS
Manufacturer Part NoSCP3.BLACK.10ACopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.24M7275
Your Part Number
805 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.960 |
| 10+ | $4.740 |
| 25+ | $4.450 |
| 50+ | $4.120 |
| 100+ | $3.870 |
| 250+ | $3.580 |
| 500+ | $3.260 |
| 1000+ | $3.100 |
Price for:Each
Minimum: 1
Multiple: 1
$4.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOWERCONNECTIONS
Manufacturer Part NoSCP3.BLACK.10ACopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.24M7275
Technical Datasheet
Convert FromEarthed Schuko
Convert ToUK Converter Plug
Current Rating13A
Fuse Current10A
Connector ColourBlack
Connector Body Material-
Voltage Rating VAC240V
Product Range-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Convert From
Earthed Schuko
Current Rating
13A
Connector Colour
Black
Voltage Rating VAC
240V
SVHC
No SVHC (07-Jul-2017)
Convert To
UK Converter Plug
Fuse Current
10A
Connector Body Material
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
