Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | POWEREX |
|---|---|
| Manufacturer Part No | CD411699CCopy |
| Manufacturer Standard Lead Time | 35 weeks |
| Newark Part No. | 58T5689 |
| Your Part Number | |
| Technical Datasheet |
165 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $57.990 |
| 5+ | $52.300 |
| 10+ | $46.600 |
| 25+ | $45.660 |
| 50+ | $44.730 |
| 100+ | $43.810 |
Price for:Each
Minimum: 1
Multiple: 1
$57.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | POWEREX |
|---|---|
| Manufacturer Part No | CD411699CCopy |
| Manufacturer Standard Lead Time | 35 weeks |
| Newark Part No. | 58T5689 |
| Technical Datasheet | |
| Repetitive Peak Reverse Voltage | 1.6kV |
| Average Forward Current | 100A |
| Forward Voltage Max | 1.55V |
| Diode Module Configuration | Dual Series |
| Diode Case Style | Module |
| No. of Pins | 3Pins |
| Operating Temperature Max | 150°C |
| Forward Surge Current | 2.6kA |
| Diode Mounting | Panel |
| Product Range | - |
| SVHC | No SVHC (17-Jan-2023) |
Product Overview
The CD411699C is an isolated dual Diode Module designed for use in applications requiring rectification and isolated packaging. The device is isolated for easy mounting with other components on a common heat-sink. It is suitable for bridge circuits, AC and DC motor drives, welders, battery supplies, large IGBT circuit front ends, lighting control, heat and temperature control applications.
- Electrically isolated heat-sinking
- Compression bonded construction
- Low thermal impedance for improved current capability
- No additional insulation components required
- Easy installation
- No clamping components required
- Reduce engineering time
- -40 to 150°C Operating temperature range
Applications
Power Management, Motor Drive & Control, Lighting, Industrial
Technical Specifications
| Repetitive Peak Reverse Voltage | 1.6kV |
|---|---|
| Forward Voltage Max | 1.55V |
| Diode Case Style | Module |
| Operating Temperature Max | 150°C |
| Diode Mounting | Panel |
| SVHC | No SVHC (17-Jan-2023) |
| Average Forward Current | 100A |
|---|---|
| Diode Module Configuration | Dual Series |
| No. of Pins | 3Pins |
| Forward Surge Current | 2.6kA |
| Product Range | - |
Technical Docs (1)
Alternatives for CD411699C
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Jan-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
