Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOWERPAX
Manufacturer Part NoSW3089-C2Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.69AK5169
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 1+ | $16.680 |
| 5+ | $15.790 |
| 10+ | $14.760 |
| 25+ | $13.760 |
| 50+ | $12.680 |
| 100+ | $11.960 |
| 250+ | $11.020 |
Price for:Each
Minimum: 1
Multiple: 1
$16.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOWERPAX
Manufacturer Part NoSW3089-C2Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.69AK5169
Technical Datasheet
Power Supply Applications-
No. of Outputs1 Output
Output Power Max14.4W
Output Voltage - Output 19VDC
Output Current - Output 11.6A
Output Voltage - Output 2-
Output Current - Output 2-
Output Connector2.1mm x 5.5mm x 12mm
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage VAC90V AC to 264V AC
Product Range-
Plug TypeUK Type G
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Power Supply Applications
-
Output Power Max
14.4W
Output Current - Output 1
1.6A
Output Current - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Product Range
-
SVHC
No SVHC (27-Jun-2024)
No. of Outputs
1 Output
Output Voltage - Output 1
9VDC
Output Voltage - Output 2
-
Output Connector
2.1mm x 5.5mm x 12mm
Output Current - Output 3
-
Input Voltage VAC
90V AC to 264V AC
Plug Type
UK Type G
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
