Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPRO ELEC
Manufacturer Part No19668D.Copy
Newark Part No.78AK9709
Product RangePro Elec Moulded Back Box
Your Part Number
65 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.200 |
| 100+ | $2.690 |
| 250+ | $2.510 |
| 500+ | $2.350 |
| 1000+ | $2.240 |
Price for:Each
Minimum: 1
Multiple: 1
$3.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO ELEC
Manufacturer Part No19668D.Copy
Newark Part No.78AK9709
Product RangePro Elec Moulded Back Box
No. of Gangs2
Internal Depth45mm
Electrical Box MaterialUrea Formaldehyde
Electrical Box MountingSurface
For Use With1x 2 Gang Plates
Product RangePro Elec Moulded Back Box
SVHCTo Be Advised
Technical Specifications
No. of Gangs
2
Electrical Box Material
Urea Formaldehyde
For Use With
1x 2 Gang Plates
SVHC
To Be Advised
Internal Depth
45mm
Electrical Box Mounting
Surface
Product Range
Pro Elec Moulded Back Box
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
