Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPRO ELEC
Manufacturer Part No19755RCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.69AK5400
Your Part Number
96 In Stock
275 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $11.260 |
| 100+ | $9.440 |
| 250+ | $8.770 |
| 500+ | $8.240 |
| 1000+ | $7.830 |
Price for:Each
Minimum: 1
Multiple: 1
$11.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO ELEC
Manufacturer Part No19755RCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.69AK5400
Technical Datasheet
No. of Rows2 Row
No. of Positions8Positions
Wire Size AWG Min-
Wire Size AWG Max-
Pitch Spacing-
Rated Current-
Rated Voltage-
Product Range-
SVHCTo Be Advised
Technical Specifications
No. of Rows
2 Row
Wire Size AWG Min
-
Pitch Spacing
-
Rated Voltage
-
SVHC
To Be Advised
No. of Positions
8Positions
Wire Size AWG Max
-
Rated Current
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
