Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPRO ELEC
Manufacturer Part No19777R BLACKCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.47AC6900
Your Part Number
15 In Stock
10 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.430 |
| 100+ | $2.780 |
| 250+ | $2.520 |
| 500+ | $2.340 |
| 1000+ | $2.170 |
Price for:Each
Minimum: 1
Multiple: 1
$3.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO ELEC
Manufacturer Part No19777R BLACKCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.47AC6900
Technical Datasheet
Convert FromAll Continents
Convert ToUK Plug
Current Rating13A
Connector ColourBlack
Connector Body MaterialPlastic Body
Voltage Rating VAC240V
Product Range-
SVHCTo Be Advised
Technical Specifications
Convert From
All Continents
Current Rating
13A
Connector Body Material
Plastic Body
Product Range
-
Convert To
UK Plug
Connector Colour
Black
Voltage Rating VAC
240V
SVHC
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
