Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO ELEC
Manufacturer Part No200.Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.69AK5418
Your Part Number
16 In Stock
60 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.560 |
| 100+ | $1.210 |
| 250+ | $1.100 |
| 500+ | $0.995 |
| 1000+ | $0.921 |
Price for:Each
Minimum: 1
Multiple: 1
$1.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO ELEC
Manufacturer Part No200.Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.69AK5418
Technical Datasheet
Contact Configuration-
Contact Voltage AC Nom250V
Contact Voltage DC Nom-
Contact Current Max2A
No. of Gangs1
Switch CaseNylon (Polyamide)
SVHCTo Be Advised
Technical Specifications
Contact Configuration
-
Contact Voltage DC Nom
-
No. of Gangs
1
SVHC
To Be Advised
Contact Voltage AC Nom
250V
Contact Current Max
2A
Switch Case
Nylon (Polyamide)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
