Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPRO ELEC
Manufacturer Part No22-26080Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.78Y7563
Your Part Number
127 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $21.130 |
Price for:Each
Minimum: 1
Multiple: 1
$21.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
This bright, white LED lamp that is perfect for your technician bench, but presentable enough for use in living spaces. The flexible, obedient neck lets you aim the bright, white LEDs where you need light. The daylight colored light is perfect for intricate work or reading. The touch-sensitive power switch features four brightness modes.
- Slim-head design with flexible neck is easily adjusted without any knobs or levers
- Compact size fits in any work space
- Flexible arm positions light to any angle
- Touch-sensitive power and level control
- 4 levels of dimming for adjustable brightness
- Built-in LED Lights are bright and energy efficient
- LEDs are diffused for an even, low-glare light
- Bright, day-light white LEDs
- Ideal for technician benches, desks, or pianos
- Desk stand
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Length
-
Light Source
LED
Supply Voltage
-
Product Range
-
SVHC
No SVHC (15-Jan-2018)
Lamp Base Type
-
Lens Diameter
-
Power Rating
-
Plug Type
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
