Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PRO ELEC |
|---|---|
| Manufacturer Part No | 2818NS(1N) 2MCopy |
| Manufacturer Standard Lead Time | 27 weeks |
| Newark Part No. | 69AK5468 |
| Product Range | Pro Elec Mains Extensions |
| Your Part Number | |
| Technical Datasheet |
7 In Stock
17 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $18.340 |
| 50+ | $16.860 |
| 100+ | $15.640 |
| 250+ | $14.700 |
| 500+ | $13.890 |
Price for:Each
Minimum: 1
Multiple: 1
$18.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PRO ELEC |
|---|---|
| Manufacturer Part No | 2818NS(1N) 2MCopy |
| Manufacturer Standard Lead Time | 27 weeks |
| Newark Part No. | 69AK5468 |
| Product Range | Pro Elec Mains Extensions |
| Technical Datasheet | |
| No. of Outlets | 8Outlets |
| Outlet Type | UK |
| Current Rating | 13A |
| Supply Voltage VAC | 250V |
| Plug Type | UK Type G |
| Cable Length | 2m |
| Peak Surge Current | 4.5kA |
| Energy Rating | 125J |
| Product Range | Pro Elec Mains Extensions |
| SVHC | To Be Advised |
Technical Specifications
| No. of Outlets | 8Outlets |
|---|---|
| Current Rating | 13A |
| Plug Type | UK Type G |
| Peak Surge Current | 4.5kA |
| Product Range | Pro Elec Mains Extensions |
| Outlet Type | UK |
|---|---|
| Supply Voltage VAC | 250V |
| Cable Length | 2m |
| Energy Rating | 125J |
| SVHC | To Be Advised |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
