Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPRO ELEC
Manufacturer Part No61806565Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.11P2510
Your Part Number
16 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $129.420 |
| 5+ | $103.890 |
| 10+ | $87.560 |
| 25+ | $73.270 |
Price for:Each
Minimum: 1
Multiple: 1
$129.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO ELEC
Manufacturer Part No61806565Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.11P2510
Technical Datasheet
Conduit MaterialNylon 6 (Polyamide 6)
Coating-
Conduit ColourBlack
External Diameter15.7mm
Product Range-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Conduit Material
Nylon 6 (Polyamide 6)
Conduit Colour
Black
Product Range
-
Coating
-
External Diameter
15.7mm
SVHC
No SVHC (10-Jun-2022)
Technical Docs (2)
Alternatives for 61806565
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
