Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPRO ELEC
Manufacturer Part No9393-5MCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.54M3148
Your Part Number
27 In Stock
5 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $27.270 |
| 50+ | $23.140 |
| 100+ | $21.850 |
| 250+ | $20.270 |
| 500+ | $19.300 |
Price for:Each
Minimum: 1
Multiple: 1
$27.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
No. of Outlets
4Outlets
Current Rating
13A
Plug Type
UK Type G
Product Range
-
Outlet Type
UK
Supply Voltage VAC
240V
Cable Length
5m
SVHC
To Be Advised
Technical Docs (1)
Alternatives for 9393-5M
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
