Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPRO ELEC
Manufacturer Part NoKPLT62038Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.27T6969
Your Part Number
683 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $8.290 |
Price for:Each
Minimum: 1
Multiple: 1
$8.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
Our very popular zoomable LED flashlight with highly acclaimed CREE Q3 Technology has an extremely bright and crisp beam. Well constructed & durable, it features an adjustable objective to zoom quickly from spot to broad beam by moving the precision focus barrel in or out. Body is high quality machined aluminum with a tough gray anodized matte finish.
- 3W CREE Q3 LED
- Push button on/off tail switch
- Selectable high/low/strobe beam settings
- 6" overall length
- Requires (2) AA batteries (not included)
- Includes a handy wrist lanyard
- A truly exceptional value for a flashlight with CREE Q3 LED technology!
Technical Specifications
Light Source
LED
Input Power
3W
Product Range
-
Lamp Base Type
-
Input Voltage
-
SVHC
No SVHC (07-Jul-2017)
Alternatives for KPLT62038
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
