Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPRO ELEC
Manufacturer Part NoPE01075Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.78AH2025
Your Part Number
863 In Stock
1,625 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.660 |
| 100+ | $2.990 |
| 250+ | $2.770 |
| 500+ | $2.570 |
| 1000+ | $2.420 |
Price for:Each
Minimum: 1
Multiple: 1
$3.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoPE01075Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.78AH2025
Technical Datasheet
Connector to ConnectorMains Plug, Euro to IEC 60320 C7
Cable Length - Metric2m
Current Rating2.5A
Voltage Rating-
Jacket ColorBlack
Product Range-
Cable Length - Imperial6.6ft
SVHCTo Be Advised
Technical Specifications
Connector to Connector
Mains Plug, Euro to IEC 60320 C7
Current Rating
2.5A
Jacket Color
Black
Cable Length - Imperial
6.6ft
Cable Length - Metric
2m
Voltage Rating
-
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
