Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPRO ELEC
Manufacturer Part NoPE01116Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.92AH1855
Your Part Number
6,574 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.650 |
| 100+ | $8.280 |
| 250+ | $7.760 |
| 500+ | $7.360 |
| 1000+ | $7.050 |
Price for:Each
Minimum: 1
Multiple: 1
$9.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoPE01116Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.92AH1855
Technical Datasheet
Connector to ConnectorIEC 60320 C14 to 2x IEC 60320 C13
Cable Length - Metric1m
Current Rating5A
Voltage Rating-
Jacket ColorBlack
Product Range-
Cable Length - Imperial3.28ft
SVHCTo Be Advised
Technical Specifications
Connector to Connector
IEC 60320 C14 to 2x IEC 60320 C13
Current Rating
5A
Jacket Color
Black
Cable Length - Imperial
3.28ft
Cable Length - Metric
1m
Voltage Rating
-
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
