Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPRO ELEC
Manufacturer Part NoPEL00409Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.33AC0767
Your Part Number
22 In Stock
40 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.990 |
| 100+ | $5.850 |
| 250+ | $5.430 |
| 500+ | $5.110 |
| 1000+ | $4.860 |
Price for:Each
Minimum: 1
Multiple: 1
$6.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoPEL00409Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.33AC0767
Technical Datasheet
Time Min15min
Time Max24h
Contact Style-
Contact Current Max13A
Controller OutputAnalogue
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Time Min
15min
Contact Style
-
Controller Output
Analogue
SVHC
No SVHC (23-Jan-2024)
Time Max
24h
Contact Current Max
13A
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
