Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPRO ELEC
Manufacturer Part NoPEL00413Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.33AC0771
Your Part Number
201 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $18.850 |
| 100+ | $15.820 |
| 250+ | $14.670 |
| 500+ | $13.790 |
| 1000+ | $13.100 |
Price for:Each
Minimum: 1
Multiple: 1
$18.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoPEL00413Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.33AC0771
Technical Datasheet
Voltage Rating VAC250V
Current Rating13A
Trip Current30mA
Trip Time40ms
Outlet TypeBS 1363
Product Range-
SVHCLead (21-Jan-2025)
Technical Specifications
Voltage Rating VAC
250V
Trip Current
30mA
Outlet Type
BS 1363
SVHC
Lead (21-Jan-2025)
Current Rating
13A
Trip Time
40ms
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
