Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPRO ELEC
Manufacturer Part NoPEL00414Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.33AC0772
Product RangeIn-line RCD
Your Part Number
421 In Stock
225 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $21.600 |
| 50+ | $19.860 |
| 100+ | $18.430 |
| 250+ | $17.320 |
| 500+ | $16.360 |
Price for:Each
Minimum: 1
Multiple: 1
$21.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoPEL00414Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.33AC0772
Product RangeIn-line RCD
Technical Datasheet
Voltage Rating VAC250V
Current Rating13A
Trip Current30mA
Trip Time40ms
Outlet Type-
Product RangeIn-line RCD
SVHCLead (21-Jan-2025)
Technical Specifications
Voltage Rating VAC
250V
Trip Current
30mA
Outlet Type
-
SVHC
Lead (21-Jan-2025)
Current Rating
13A
Trip Time
40ms
Product Range
In-line RCD
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
