Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPRO ELEC
Manufacturer Part NoPEL00480Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.13AJ1910
Your Part Number
5 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.120 |
| 25+ | $4.990 |
| 50+ | $4.840 |
| 100+ | $4.710 |
| 250+ | $4.440 |
Price for:Each
Minimum: 1
Multiple: 1
$5.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoPEL00480Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.13AJ1910
Technical Datasheet
Flashlight TypeHead Light
Light Source12 x LED
Lumen Output-
Beam Effective Distance-
Power SourceAAA Batteries x 3
Flashlight Body MaterialPlastic
Product Range-
SVHCTo Be Advised
Product Overview
A compact, high intensity, 12 LED headtorch with multiple light mode settings. It's the ideal companion for activities such as caving, camping and other night time activities requiring illumination for safety and guidance. It is adjustable to allow a range of movement as well as providing maximum comfort to the wearer.
- Compact LED headtorch
- 12x High intensity LEDs (100,000 hours average life)
- 4 Mode operation - 4 LED, 8 LED, 12 LED, 12 LED Flashing
- Adjustable head strap with padded front section for comfort
- Adjustable position head for work area focus
- Torch head dimensions (WxHxD): 70x55x60mm
- Requires 3x AAA batteries (not included)
Technical Specifications
Flashlight Type
Head Light
Lumen Output
-
Power Source
AAA Batteries x 3
Product Range
-
Light Source
12 x LED
Beam Effective Distance
-
Flashlight Body Material
Plastic
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
