Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
Quantity | Price |
---|---|
1+ | $40.090 |
25+ | $37.140 |
50+ | $34.850 |
100+ | $33.870 |
250+ | $32.880 |
Price for:Each
Minimum: 1
Multiple: 1
$40.09
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Technical Specifications
Length
192mm
Width
392mm
Operating Temperature Max
35°C
SVHC
No SVHC (21-Jan-2025)
Depth
27mm
IP / NEMA Rating
IP20
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate