Print Page
Image is for illustrative purposes only. Please refer to product description.

176 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.480 |
| 100+ | $1.180 |
| 250+ | $1.080 |
| 500+ | $0.985 |
| 1000+ | $0.919 |
Price for:Each
Minimum: 1
Multiple: 1
$1.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
DC Motor Type
Brushed
Torque Max
14.1g-cm
Motor Size
-
Product Range
-
Supply Voltage VDC
3V
Power Rating
1.65W
External Length
-
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
