Print Page
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
| Quantity | Price |
|---|---|
| 1+ | $46.540 |
| 50+ | $42.840 |
| 100+ | $39.820 |
| 250+ | $37.480 |
| 500+ | $35.460 |
Price for:Each
Minimum: 1
Multiple: 1
$46.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoPEL01062Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.25AJ2561
Product Range3182Y
Technical Datasheet
Cable ShieldingUnscreened
No. of Conductors2Conductor
Wire Gauge17AWG
Conductor Area CSA1mm²
Reel Length (Imperial)164.04ft
Reel Length (Metric)50m
Jacket ColorWhite
No. of Max Strands x Strand Size32 x 0.2mm
Conductor MaterialCopper
Jacket MaterialPVC
External Diameter6.8mm
Voltage Rating300V
Product Range3182Y
SVHCTo Be Advised
Technical Specifications
Cable Shielding
Unscreened
Wire Gauge
17AWG
Reel Length (Imperial)
164.04ft
Jacket Color
White
Conductor Material
Copper
External Diameter
6.8mm
Product Range
3182Y
No. of Conductors
2Conductor
Conductor Area CSA
1mm²
Reel Length (Metric)
50m
No. of Max Strands x Strand Size
32 x 0.2mm
Jacket Material
PVC
Voltage Rating
300V
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
