Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPRO ELEC
Manufacturer Part NoPEL01175Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.69AK4570
Your Part Number
17 In Stock
10 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.680 |
| 100+ | $4.030 |
| 250+ | $3.790 |
| 500+ | $3.600 |
| 1000+ | $3.450 |
Price for:Pack of 50
Minimum: 1
Multiple: 1
$4.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoPEL01175Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.69AK4570
Technical Datasheet
Thread Size - MetricM3.5
Thread Size - Imperial-
Screw Length25mm
Fastener Material-
Fastener Plating-
Screw Head StylePhillips Head Slotted
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Thread Size - Metric
M3.5
Screw Length
25mm
Fastener Plating
-
Product Range
-
Thread Size - Imperial
-
Fastener Material
-
Screw Head Style
Phillips Head Slotted
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
