Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPRO ELEC
Manufacturer Part NoPELB0989Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.62AK5723
Product RangeYY Control Cable
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $104.030 |
| 25+ | $99.510 |
| 50+ | $96.990 |
| 100+ | $93.980 |
| 250+ | $90.960 |
Price for:Reel of 50
Minimum: 1
Multiple: 1
$104.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoPELB0989Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.62AK5723
Product RangeYY Control Cable
Technical Datasheet
Cable ShieldingUnscreened
No. of Conductors5Conductor
Wire Gauge-
Conductor Area CSA0.75mm²
Reel Length (Imperial)164.04ft
Reel Length (Metric)50m
Jacket ColorGrey
No. of Max Strands x Strand Size5 x 0.75mm²
Conductor MaterialCopper
Jacket MaterialLSZH
External Diameter6.7mm
Voltage Rating500V
Product RangeYY Control Cable
SVHCTo Be Advised
Technical Specifications
Cable Shielding
Unscreened
Wire Gauge
-
Reel Length (Imperial)
164.04ft
Jacket Color
Grey
Conductor Material
Copper
External Diameter
6.7mm
Product Range
YY Control Cable
No. of Conductors
5Conductor
Conductor Area CSA
0.75mm²
Reel Length (Metric)
50m
No. of Max Strands x Strand Size
5 x 0.75mm²
Jacket Material
LSZH
Voltage Rating
500V
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
