Print Page
Image is for illustrative purposes only. Please refer to product description.

455 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.850 |
Price for:Each
Minimum: 1
Multiple: 1
$5.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoPELB2145Copy
Newark Part No.11AN7338
Connector to ConnectorMains Plug, UK to IEC 60320 C13
Cable Length - Metric3m
Current Rating10A
Voltage Rating500V
Jacket ColorBlack
Product Range-
Cable Length - Imperial9.9ft
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector to Connector
Mains Plug, UK to IEC 60320 C13
Current Rating
10A
Jacket Color
Black
Cable Length - Imperial
9.9ft
Cable Length - Metric
3m
Voltage Rating
500V
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
