Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerPRO-LITE
Manufacturer Part NoK9/110V-PROPLUSCopy
Newark Part No.25M9982
Technical Datasheet
Supply Voltage110V
Power Rating300W
Length118mm
Lamp Base TypeR7s / RX7s
Reflector Dia-
Color Temperature Typ-
Product Range-
SVHCTo Be Advised
Technical Specifications
Supply Voltage
110V
Length
118mm
Reflector Dia
-
Product Range
-
Power Rating
300W
Lamp Base Type
R7s / RX7s
Color Temperature Typ
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
