Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPRO POWER
Manufacturer Part No1458221Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.95M9165
Your Part Number
3,643 In Stock
11 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.799 |
| 10+ | $0.687 |
| 25+ | $0.606 |
| 50+ | $0.536 |
| 100+ | $0.526 |
Price for:Each
Minimum: 1
Multiple: 1
$0.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO POWER
Manufacturer Part No1458221Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.95M9165
Technical Datasheet
Grommet TypeCable Retention
Cable Diameter Min5mm
Cable Diameter Max7mm
Grommet MaterialEPDM Rubber (Ethylene Propylene Diene Monomer Rubber)
Mounting Hole Dia16mm
Panel Thickness Max4mm
Grommet ColourGrey
Product Range-
SVHCTo Be Advised
Technical Specifications
Grommet Type
Cable Retention
Cable Diameter Max
7mm
Mounting Hole Dia
16mm
Grommet Colour
Grey
SVHC
To Be Advised
Cable Diameter Min
5mm
Grommet Material
EPDM Rubber (Ethylene Propylene Diene Monomer Rubber)
Panel Thickness Max
4mm
Product Range
-
Technical Docs (3)
Alternatives for 1458221
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
