Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPRO POWER
Manufacturer Part No1458225Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.95M9173
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4.540 |
| 5+ | $3.580 |
| 10+ | $3.080 |
| 25+ | $2.750 |
| 50+ | $2.580 |
| 100+ | $2.340 |
Price for:Each
Minimum: 1
Multiple: 1
$4.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO POWER
Manufacturer Part No1458225Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.95M9173
Technical Datasheet
Grommet TypeCable Retention
Cable Diameter Min20mm
Cable Diameter Max26mm
Grommet MaterialEPDM Rubber (Ethylene Propylene Diene Monomer Rubber)
Mounting Hole Dia38mm
Panel Thickness Max4mm
Grommet ColourGrey
Product Range-
SVHCTo Be Advised
Technical Specifications
Grommet Type
Cable Retention
Cable Diameter Max
26mm
Mounting Hole Dia
38mm
Grommet Colour
Grey
SVHC
To Be Advised
Cable Diameter Min
20mm
Grommet Material
EPDM Rubber (Ethylene Propylene Diene Monomer Rubber)
Panel Thickness Max
4mm
Product Range
-
Technical Docs (2)
Alternatives for 1458225
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
