Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPRO POWER
Manufacturer Part No28-12566Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.27W3402
Your Part Number
207 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $1.300 |
| 5+ | $1.250 |
| 10+ | $1.110 |
Price for:Each
Minimum: 1
Multiple: 1
$1.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO POWER
Manufacturer Part No28-12566Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.27W3402
Technical Datasheet
Battery Sizes AcceptedAA
No. of Batteries4
Battery Holder MountWire Leads
Product Range-
SVHCTo Be Advised
Product Overview
BATTERY HOLDER 4XAA SNAP 150MM LEAD
- Pro Power products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Battery Sizes Accepted
AA
Battery Holder Mount
Wire Leads
SVHC
To Be Advised
No. of Batteries
4
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
