Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPRO POWER
Manufacturer Part No59990251Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.06WX3621
Product RangeEarth Bonding Straps
Your Part Number
2,064 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $11.210 |
| 50+ | $9.270 |
| 100+ | $8.570 |
| 250+ | $7.970 |
| 500+ | $7.340 |
Price for:Each
Minimum: 1
Multiple: 1
$11.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO POWER
Manufacturer Part No59990251Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.06WX3621
Product RangeEarth Bonding Straps
Technical Datasheet
Connector to ConnectorM5 Lug to M5 Lug
Cable Length - Imperial5.9"
Cable Length - Metric150mm
Jacket ColorUnjacketed
Product RangeEarth Bonding Straps
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Connector to Connector
M5 Lug to M5 Lug
Cable Length - Metric
150mm
Product Range
Earth Bonding Straps
Cable Length - Imperial
5.9"
Jacket Color
Unjacketed
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
