Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPRO POWER
Manufacturer Part No59990252Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.06WX3622
Your Part Number
1,835 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $18.390 |
| 50+ | $15.120 |
| 100+ | $14.120 |
| 250+ | $12.870 |
| 500+ | $12.100 |
Price for:Each
Minimum: 1
Multiple: 1
$18.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO POWER
Manufacturer Part No59990252Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.06WX3622
Technical Datasheet
Connector to ConnectorM6 Lug to M6 Lug
Cable Length - Imperial9.9"
Cable Length - Metric250mm
Jacket ColorUnjacketed
Product Range-
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Connector to Connector
M6 Lug to M6 Lug
Cable Length - Metric
250mm
Product Range
-
Cable Length - Imperial
9.9"
Jacket Color
Unjacketed
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
