Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPRO POWER
Manufacturer Part No60466Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.15J7973
Your Part Number
151 In Stock
100 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $30.050 |
| 5+ | $22.380 |
| 10+ | $19.110 |
| 25+ | $16.460 |
| 50+ | $14.440 |
| 100+ | $13.140 |
Price for:Pack of 50
Minimum: 1
Multiple: 1
$30.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO POWER
Manufacturer Part No60466Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.15J7973
Technical Datasheet
Grommet TypeOpen Sleeved
Cable Diameter Min-
Cable Diameter Max5.1mm
Grommet MaterialPVC (Polyvinylchloride)
Mounting Hole Dia8.7mm
Panel Thickness Max1.6mm
Grommet ColourBlack
Product Range-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Grommet Type
Open Sleeved
Cable Diameter Max
5.1mm
Mounting Hole Dia
8.7mm
Grommet Colour
Black
SVHC
No SVHC (15-Jan-2018)
Cable Diameter Min
-
Grommet Material
PVC (Polyvinylchloride)
Panel Thickness Max
1.6mm
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
