Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPRO POWER
Manufacturer Part No78-169-MTCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.50N456
Your Part Number
336 In Stock
125 more incoming. You can reserve stock now
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $67.650 |
| 10+ | $51.660 |
| 25+ | $44.150 |
| 100+ | $38.180 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$67.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO POWER
Manufacturer Part No78-169-MTCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.50N456
Technical Datasheet
Cable Clamp / Clip TypeScrew Mount Cable Clamp
Internal Diameter-
Cable Clamp / Clip MaterialSteel
Cable Clamp / Clip Colour-
External Length17.48mm
External Width9.53mm
Height-
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The 78-169-MT is a 17.48mm screw mount Cable Clamp made of steel with matte acid tin finish. This clamp for use with cable and wire.
- P Clip style
- Pro Power products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Cable Clamp / Clip Type
Screw Mount Cable Clamp
Cable Clamp / Clip Material
Steel
External Length
17.48mm
Height
-
SVHC
No SVHC (17-Jan-2023)
Internal Diameter
-
Cable Clamp / Clip Colour
-
External Width
9.53mm
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
