Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerPRO POWER
Manufacturer Part No8408-0419Copy
Newark Part No.16N982
Technical Datasheet
Fastener Length - Imperial8"
Fastener Length - Metric203.2mm
Fastener Width - Imperial0.5"
Fastener Width - Metric12.7mm
Fastener ColourBlack
Fastener MaterialNylon (Polyamide), PE (Polyethylene)
Cable Bundle Diameter Max38.1mm
Minimum Loop Tensile Strength-
Roll Length-
Product Range-
SVHCNo SVHC (15-Jan-2019)
Product Overview
The 8408-0419 is a black Kwik Wrap Cable Tie comes with back to back polyethylene hook and nylon loop.
- Pro Power products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Fastener Length - Imperial
8"
Fastener Width - Imperial
0.5"
Fastener Colour
Black
Cable Bundle Diameter Max
38.1mm
Roll Length
-
SVHC
No SVHC (15-Jan-2019)
Fastener Length - Metric
203.2mm
Fastener Width - Metric
12.7mm
Fastener Material
Nylon (Polyamide), PE (Polyethylene)
Minimum Loop Tensile Strength
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
