Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPRO POWER
Manufacturer Part No8465-0228Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.52N9768
Your Part Number
72 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $32.630 |
| 5+ | $27.460 |
| 10+ | $24.120 |
| 25+ | $21.000 |
| 100+ | $18.720 |
Price for:Reel of 100
Minimum: 1
Multiple: 1
$32.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO POWER
Manufacturer Part No8465-0228Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.52N9768
Technical Datasheet
Sleeving / Tubing TypeExpandable
Sleeving MaterialPET (Polyethylene Terephthalate)
Sleeving ColourBlack
Internal Diameter3.175mm
Length - Metric30.5m
Length - Imperial100ft
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 8465-0228 is a 1/8-inch black Expandable Woven Sleeve made of PET (Polyethylene terephthalate) for use with cable and wire.
- 85000PSI Tensile strength
- Hot knife cutting
- High abrasion resistance
- FAR 25, FMVSS 302 Flammability rating
- -75 to 230°C Temperature range
- Pro Power products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Notes
Operating Temperatures: Melt (ASTM D-2117) : 230°C [446°F]
Technical Specifications
Sleeving / Tubing Type
Expandable
Sleeving Colour
Black
Length - Metric
30.5m
Product Range
-
Sleeving Material
PET (Polyethylene Terephthalate)
Internal Diameter
3.175mm
Length - Imperial
100ft
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
