Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPRO POWER
Manufacturer Part No8465-0229Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.52N9769
Your Part Number
249 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $24.270 |
| 25+ | $22.220 |
| 50+ | $20.170 |
| 100+ | $18.690 |
| 250+ | $17.460 |
Price for:Reel of 100
Minimum: 1
Multiple: 1
$24.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO POWER
Manufacturer Part No8465-0229Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.52N9769
Technical Datasheet
Sleeving / Tubing TypeExpandable
Sleeving MaterialPET (Polyethylene Terephthalate)
Sleeving ColourBlack
Internal Diameter6.35mm
Length - Metric30.5m
Length - Imperial100ft
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
8465-0229 is an expandable sleeving.
- FAR 25, FMVSS 302 flammability rating
- Hot knife recommended cutting
- Tensile strength (ASTM D-2556) is 85,000 psi
- Smoke D-Max (ASTM E-662) is 56
- Maximum continuous (Mil-I-23053) is 125°C [257°F]
- Black color
- 1/4" nominal size, 100ft spool length
- Pro Power products are rated 4.5 out of 5 star
- 12-month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Cable & Wire Protection, Routing, Consumer Electronics, Electronics Design, Industrial, Robotics, Control Panels, Hobby & Education
Technical Specifications
Sleeving / Tubing Type
Expandable
Sleeving Colour
Black
Length - Metric
30.5m
Product Range
-
Sleeving Material
PET (Polyethylene Terephthalate)
Internal Diameter
6.35mm
Length - Imperial
100ft
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
