Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPRO POWER
Manufacturer Part No8465-0233Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.52N9773
Your Part Number
38 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $94.410 |
| 5+ | $76.410 |
| 10+ | $66.220 |
| 25+ | $58.410 |
| 100+ | $51.960 |
Price for:Reel of 50
Minimum: 1
Multiple: 1
$94.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO POWER
Manufacturer Part No8465-0233Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.52N9773
Technical Datasheet
Sleeving / Tubing TypeExpandable
Sleeving MaterialPET (Polyethylene Terephthalate)
Sleeving ColourBlack
Internal Diameter31.75mm
Length - Metric15.24m
Length - Imperial50ft
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Braided expandable sleeving
- High abrasion resistance
- Chemical resistant
- Pro Power products are rated 4.5 out of 5 star
- 12-month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Sleeving / Tubing Type
Expandable
Sleeving Colour
Black
Length - Metric
15.24m
Product Range
-
Sleeving Material
PET (Polyethylene Terephthalate)
Internal Diameter
31.75mm
Length - Imperial
50ft
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
