Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PRO POWER |
|---|---|
| Manufacturer Part No | 8537-0690Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 16N2313 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $217.440 |
| 5+ | $208.250 |
| 10+ | $204.080 |
| 25+ | $199.920 |
Price for:Each
Minimum: 1
Multiple: 1
$217.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PRO POWER |
|---|---|
| Manufacturer Part No | 8537-0690Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 16N2313 |
| Technical Datasheet | |
| No. of Reels | - |
| Reel Diameter | 254mm |
| Product Range | - |
| SVHC | To Be Advised |
Product Overview
The 8537-0690 is a 4 rod heavy-duty Wire Spool Rack that offers a convenient way of storing and dispensing wire. All welded cold-rolled steel construction with grey power coated finish accommodates wire spools up to 10-inch diameter. It is suitable for use in stockrooms, maintenance and other industrial applications.
- Pro Power products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
| No. of Reels | - |
|---|---|
| Product Range | - |
| Reel Diameter | 254mm |
|---|---|
| SVHC | To Be Advised |
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
