Print Page
Product Information
ManufacturerPRO POWER
Manufacturer Part No89T BLACKCopy
Newark Part No.54M3116
Product Range89T
Technical Datasheet
Tape TypeGaffer
Adhesive Type-
Tape ColourBlack
Total Tape Thickness12.2 mil (0.31 mm)
Roll Length - Imperial164ft
Roll Length - Metric50m
Tape Width - Imperial1.97"
Tape Width - Metric50mm
Product Range89T
SVHCTo Be Advised
Technical Specifications
Tape Type
Gaffer
Tape Colour
Black
Roll Length - Imperial
164ft
Tape Width - Imperial
1.97"
Product Range
89T
Adhesive Type
-
Total Tape Thickness
12.2 mil (0.31 mm)
Roll Length - Metric
50m
Tape Width - Metric
50mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate

