Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPRO POWER
Manufacturer Part NoAC T3 4C TCCA SCR WHT 100MCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.69AK3660
Product RangeAlarm Cable
Your Part Number
36 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $29.500 |
| 25+ | $27.430 |
| 50+ | $25.800 |
| 100+ | $25.120 |
| 250+ | $24.430 |
Price for:Reel of 100
Minimum: 1
Multiple: 1
$29.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO POWER
Manufacturer Part NoAC T3 4C TCCA SCR WHT 100MCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.69AK3660
Product RangeAlarm Cable
Technical Datasheet
Cable ShieldingScreened
No. of Conductors4Conductor
Wire Gauge24AWG
Conductor Area CSA0.22mm²
Reel Length (Imperial)328.08ft
Reel Length (Metric)100m
Jacket ColorWhite
No. of Max Strands x Strand Size7 x 0.2mm
Conductor MaterialCopper Coated Aluminium
Jacket MaterialPVC
External Diameter3.5mm
Voltage Rating500Vrms
Product RangeAlarm Cable
SVHCTo Be Advised
Technical Specifications
Cable Shielding
Screened
Wire Gauge
24AWG
Reel Length (Imperial)
328.08ft
Jacket Color
White
Conductor Material
Copper Coated Aluminium
External Diameter
3.5mm
Product Range
Alarm Cable
No. of Conductors
4Conductor
Conductor Area CSA
0.22mm²
Reel Length (Metric)
100m
No. of Max Strands x Strand Size
7 x 0.2mm
Jacket Material
PVC
Voltage Rating
500Vrms
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
