Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPRO POWER
Manufacturer Part NoACRT50X50Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.69AK3663
Your Part Number
42 In Stock
63 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $11.340 |
| 100+ | $9.550 |
| 250+ | $8.880 |
| 500+ | $8.350 |
| 1000+ | $7.940 |
Price for:Each
Minimum: 1
Multiple: 1
$11.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO POWER
Manufacturer Part NoACRT50X50Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.69AK3663
Technical Datasheet
Adhesive TypeHot Melt Adhesive
Tape ColourTransparent
Total Tape Thickness4.6 mil (0.12 mm)
Roll Length - Imperial164ft
Roll Length - Metric50m
Tape Width - Imperial1.97"
Tape Width - Metric50mm
Product Range-
SVHCTo Be Advised
Technical Specifications
Adhesive Type
Hot Melt Adhesive
Total Tape Thickness
4.6 mil (0.12 mm)
Roll Length - Metric
50m
Tape Width - Metric
50mm
SVHC
To Be Advised
Tape Colour
Transparent
Roll Length - Imperial
164ft
Tape Width - Imperial
1.97"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
