Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PRO POWER |
|---|---|
| Manufacturer Part No | ACTSSPCLIP29Copy |
| Manufacturer Standard Lead Time | 4 weeks |
| Newark Part No. | 84AJ0793 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 25+ | $34.164 |
Price for:Pack of 25
Minimum: 25
Multiple: 25
$854.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PRO POWER |
|---|---|
| Manufacturer Part No | ACTSSPCLIP29Copy |
| Manufacturer Standard Lead Time | 4 weeks |
| Newark Part No. | 84AJ0793 |
| Technical Datasheet | |
| Cable Clamp / Clip Type | Rubber-Lined Cable Clamp |
| Internal Diameter | 29mm |
| Cable Clamp / Clip Material | Stainless Steel |
| Cable Clamp / Clip Colour | Metallic |
| External Length | - |
| External Width | 12mm |
| Height | - |
| Product Range | - |
| SVHC | To Be Advised |
Product Overview
- Ideal for securing cables and wires
- Rubber lining protects cable and wire from damage
Technical Specifications
| Cable Clamp / Clip Type | Rubber-Lined Cable Clamp |
|---|---|
| Cable Clamp / Clip Material | Stainless Steel |
| External Length | - |
| Height | - |
| SVHC | To Be Advised |
| Internal Diameter | 29mm |
|---|---|
| Cable Clamp / Clip Colour | Metallic |
| External Width | 12mm |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
