Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPRO POWER
Manufacturer Part NoACTZPCLIP16Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.84AJ0801
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $45.890 |
| 5+ | $42.490 |
| 10+ | $39.600 |
Price for:Pack of 50
Minimum: 1
Multiple: 1
$45.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO POWER
Manufacturer Part NoACTZPCLIP16Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.84AJ0801
Technical Datasheet
Cable Clamp / Clip TypeRubber-Lined Cable Clamp
Internal Diameter16mm
Cable Clamp / Clip MaterialSteel
Cable Clamp / Clip ColourMetallic
External Length-
External Width12mm
Height-
Product Range-
SVHCTo Be Advised
Product Overview
- Ideal for securing cables and wires
- Rubber lining protects cable and wire from damage
Technical Specifications
Cable Clamp / Clip Type
Rubber-Lined Cable Clamp
Cable Clamp / Clip Material
Steel
External Length
-
Height
-
SVHC
To Be Advised
Internal Diameter
16mm
Cable Clamp / Clip Colour
Metallic
External Width
12mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
