Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PRO POWER |
|---|---|
| Manufacturer Part No | ADSFT12X10Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 69AK3697 |
| Your Part Number | |
| Technical Datasheet |
3 In Stock
8 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.360 |
| 5+ | $4.010 |
| 10+ | $3.720 |
| 25+ | $3.150 |
| 50+ | $3.070 |
| 100+ | $2.900 |
Price for:Each
Minimum: 1
Multiple: 1
$4.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PRO POWER |
|---|---|
| Manufacturer Part No | ADSFT12X10Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 69AK3697 |
| Technical Datasheet | |
| Adhesive Type | Acrylic Adhesive |
| Tape Backing Material | - |
| Tape Colour | Black |
| Total Tape Thickness | 39.4 mil (1 mm) |
| Roll Length - Imperial | 32.8ft |
| Roll Length - Metric | 10m |
| Tape Width - Imperial | 0.472" |
| Tape Width - Metric | 12mm |
| Product Range | - |
| SVHC | To Be Advised |
Technical Specifications
| Adhesive Type | Acrylic Adhesive |
|---|---|
| Tape Colour | Black |
| Roll Length - Imperial | 32.8ft |
| Tape Width - Imperial | 0.472" |
| Product Range | - |
| Tape Backing Material | - |
|---|---|
| Total Tape Thickness | 39.4 mil (1 mm) |
| Roll Length - Metric | 10m |
| Tape Width - Metric | 12mm |
| SVHC | To Be Advised |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
